
17002057A | |
|---|---|
DigiKey Part Number | 25-17002057A-ND |
Manufacturer | |
Manufacturer Product Number | 17002057A |
Description | CR9225-HD24BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 64.0 CFM (1.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 64.0 CFM (1.79m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,95000 Kč | 329,95 Kč |
| 20 | 254,06350 Kč | 5 081,27 Kč |
| 40 | 237,67025 Kč | 9 506,81 Kč |
| 60 | 228,43217 Kč | 13 705,93 Kč |
| 100 | 223,92250 Kč | 22 392,25 Kč |
| Unit Price without VAT: | 329,95000 Kč |
|---|---|
| Unit Price with VAT: | 399,23950 Kč |




