Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 65.6 CFM (1.84m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 65.6 CFM (1.84m³/min) 2 Wire Leads
17002031A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002034A

DigiKey Part Number
25-17002034A-ND
Manufacturer
Manufacturer Product Number
17002034A
Description
CR8025-XD48BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 65.6 CFM (1.84m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002034A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
65.6 CFM (1.84m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
56.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
43.2 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1387,62000 Kč387,62 Kč
20291,55700 Kč5 831,14 Kč
40271,38875 Kč10 855,55 Kč
60260,11617 Kč15 606,97 Kč
100246,50810 Kč24 650,81 Kč
260245,39069 Kč63 801,58 Kč
Manufacturers Standard Package
Unit Price without VAT:387,62000 Kč
Unit Price with VAT:469,02020 Kč