


17001211A | |
|---|---|
DigiKey Part Number | CR690-ND |
Manufacturer | |
Manufacturer Product Number | 17001211A |
Description | FAN AXIAL 24VDC MDD24B1-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001211A Models |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, UL |
Width 39.12mm | Current Rating (Amps) 0.250A |
Air Flow 106.0 CFM (2.97m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 55000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 940,33383 Kč | 282 100,15 Kč |
| Unit Price without VAT: | 940,33383 Kč |
|---|---|
| Unit Price with VAT: | 1 137,80393 Kč |











