


17001210A | |
|---|---|
DigiKey Part Number | CR689-ND |
Manufacturer | |
Manufacturer Product Number | 17001210A |
Description | FAN AXIAL 12VDC MDD12B1-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 39.12mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 55000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 938,34533 Kč | 281 503,60 Kč |
| Unit Price without VAT: | 938,34533 Kč |
|---|---|
| Unit Price with VAT: | 1 135,39785 Kč |






