


17001208A | |
|---|---|
DigiKey Part Number | CR687-ND |
Manufacturer | |
Manufacturer Product Number | 17001208A |
Description | FAN AXIAL 24VDC GLD24B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001208A Models |
Category | Noise 53.6dB(A) |
Mfr | Power (Watts) 15.1 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 127mm L x 127mm H | Approval Agency CE, cUL, UL |
Width 38.10mm | Current Rating (Amps) 1.35A |
Air Flow 150.0 CFM (4.20m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 626,22000 Kč | 2 626,22 Kč |
| Unit Price without VAT: | 2 626,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 177,72620 Kč |




