


17001191A | |
|---|---|
DigiKey Part Number | CR620-ND |
Manufacturer | |
Manufacturer Product Number | 17001191A |
Description | FAN AXIAL 24VDC PQD24B3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.4mm Dia Ball 235.0 CFM (6.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001191A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 24 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 171.4mm Dia | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 1.00A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,86000 Kč | 1 835,86 Kč |
| 10 | 1 462,80500 Kč | 14 628,05 Kč |
| 25 | 1 329,40840 Kč | 33 235,21 Kč |
| 50 | 1 271,30300 Kč | 63 565,15 Kč |
| Unit Price without VAT: | 1 835,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 221,39060 Kč |









