


17001186A | |
|---|---|
DigiKey Part Number | CR633-ND |
Manufacturer | |
Manufacturer Product Number | 17001186A |
Description | FAN AXIAL BALL JQD24Z3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square/Rounded - 171.4mm L x 171.4mm H Ball 305.0 CFM (8.54m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001186A Models |
Category | Noise 60.4dB(A) |
Mfr | Power (Watts) 31.2 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 171.4mm L x 171.4mm H | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 1.30A |
Air Flow 305.0 CFM (8.54m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,09000 Kč | 1 866,09 Kč |
| 10 | 1 486,70000 Kč | 14 867,00 Kč |
| 25 | 1 351,08680 Kč | 33 777,17 Kč |
| 50 | 1 293,47680 Kč | 64 673,84 Kč |
| Unit Price without VAT: | 1 866,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 257,96890 Kč |










