


17001181A | |
|---|---|
DigiKey Part Number | CR628-ND |
Manufacturer | |
Manufacturer Product Number | 17001181A |
Description | FAN AXIAL 12VDC JQD12B3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001181A Models |
Category | Noise 54.3dB(A) |
Mfr | Power (Watts) 27.1 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 171.4mm L x 150.4mm H | Approval Agency CE, cUL, UL |
Width 50.80mm | Current Rating (Amps) 2.26A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 8 ~ 16VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 58000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 239,19697 Kč | 371 759,09 Kč |
| Unit Price without VAT: | 1 239,19697 Kč |
|---|---|
| Unit Price with VAT: | 1 499,42833 Kč |









