
17001180A | |
|---|---|
DigiKey Part Number | CR647-ND |
Manufacturer | |
Manufacturer Product Number | 17001180A |
Description | FAN AXIAL 48VDC GLD48U3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 240.0 CFM (6.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001180A Models |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 38.4 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 127mm L x 127mm H | Approval Agency CE, cUL, UL |
Width 38.10mm | Current Rating (Amps) 0.800A |
Air Flow 240.0 CFM (6.72m³/min) | Voltage Range 36 ~ 60VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,91000 Kč | 1 630,91 Kč |
| 10 | 1 300,51100 Kč | 13 005,11 Kč |
| 25 | 1 182,06160 Kč | 29 551,54 Kč |
| 50 | 1 121,33940 Kč | 56 066,97 Kč |
| Unit Price without VAT: | 1 630,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,40110 Kč |


