
17001176A | |
---|---|
DigiKey Part Number | CR643-ND |
Manufacturer | |
Manufacturer Product Number | 17001176A |
Description | FAN AXIAL 12VDC GLD12Z3E2X-E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 192.0 CFM (5.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001176A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 192.0 CFM (5.38m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.4dB(A) | |
Power (Watts) | 31.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 2.63A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 381,65000 Kč | 1 381,65 Kč |
10 | 1 121,65400 Kč | 11 216,54 Kč |
Unit Price without VAT: | 1 381,65000 Kč |
---|---|
Unit Price with VAT: | 1 671,79650 Kč |