
17001174A | |
|---|---|
DigiKey Part Number | CR641-ND |
Manufacturer | |
Manufacturer Product Number | 17001174A |
Description | FAN AXIAL 24VDC GLD24K3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 175.0 CFM (4.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001174A Models |
Category | Noise 57.9dB(A) |
Mfr | Power (Watts) 22.8 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 127mm L x 127mm H | Approval Agency CE, cUL, UL |
Width 38.10mm | Current Rating (Amps) 0.950A |
Air Flow 175.0 CFM (4.90m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 014,62337 Kč | 304 387,01 Kč |
| Unit Price without VAT: | 1 014,62337 Kč |
|---|---|
| Unit Price with VAT: | 1 227,69428 Kč |


