Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 210.0 CFM (5.88m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17001169A

DigiKey Part Number
CR655-ND
Manufacturer
Manufacturer Product Number
17001169A
Description
FAN AXIAL 48VDC MDD48U1E2X-E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 210.0 CFM (5.88m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
65.3dB(A)
Mfr
Power (Watts)
38.4 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119.13mm L x 119.13mm H
Approval Agency
CE, cUL, UL
Width
39.12mm
Current Rating (Amps)
0.800A
Air Flow
210.0 CFM (5.88m³/min)
Voltage Range
36 ~ 60VDC
Bearing Type
Ball
Material - Frame
Aluminum
Fan Type
Material - Blade
Plastic
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Lifetime @ Temp.
55000 Hrs @ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300935,98027 Kč280 794,08 Kč
Unit Price without VAT:935,98027 Kč
Unit Price with VAT:1 132,53613 Kč