17001139A | |
|---|---|
DigiKey Part Number | CR663-ND |
Manufacturer | |
Manufacturer Product Number | 17001139A |
Description | FAN AXIAL 24VDC SDD24B1E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 79.8mm L x 79.8mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.6dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 79.8mm L x 79.8mm H | Approval Agency CE, cUL, UL |
Width 41.78mm | Current Rating (Amps) 0.130A |
Air Flow 35.0 CFM (0.980m³/min) | Voltage Range 16 ~ 32VDC |
Bearing Type Ball | Material - Frame Zinc |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 52000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,13000 Kč | 1 185,13 Kč |
| Unit Price without VAT: | 1 185,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,00730 Kč |




