


17000653A | |
|---|---|
DigiKey Part Number | CR601-ND |
Manufacturer | |
Manufacturer Product Number | 17000653A |
Description | FAN EC 225X80MM CR2258-2800E1B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 832.0 CFM (23.30m³/min) Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 17000653A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 832.0 CFM (23.30m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation, Locked Rotor Protection | |
Noise | 65.0dB(A) | |
Power (Watts) | 45.00W | |
RPM | 2800 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3 359,68000 Kč | 403 161,60 Kč |
| Unit Price without VAT: | 3 359,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 065,21280 Kč |

