


17000542A | |
|---|---|
DigiKey Part Number | CR599-ND |
Manufacturer | |
Manufacturer Product Number | 17000542A |
Description | FAN AXL 135X38MM CR13538EC-2800 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 135mm L x 135mm H Ball 154.0 CFM (4.31m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 17000542A Models |
Category | Noise 58.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 17.00W |
Series | RPM 2800 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 100 ~ 240VAC | Approval Agency CE, cUL, UL |
Size / Dimension Square - 135mm L x 135mm H | Weight 1.1 lbs (499.0 g) |
Width 38.00mm | Current Rating (Amps) 0.320A |
Air Flow 154.0 CFM (4.31m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.430 in H2O (107.0 Pa) | Material - Frame Magnesium Alloy |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,07000 Kč | 1 428,07 Kč |
| 10 | 1 139,87600 Kč | 11 398,76 Kč |
| 30 | 1 016,59033 Kč | 30 497,71 Kč |
| 50 | 974,17280 Kč | 48 708,64 Kč |
| Unit Price without VAT: | 1 428,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,96470 Kč |







