Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 192.0 CFM (5.38m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 192.0 CFM (5.38m³/min) 2 Wire Leads
17001209A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17000300A

DigiKey Part Number
CR617-ND
Manufacturer
Manufacturer Product Number
17000300A
Description
FAN AXIAL 127X38.1MM GL12Z3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 192.0 CFM (5.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17000300A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.10mm
Air Flow
192.0 CFM (5.38m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
59.4dB(A)
Power (Watts)
31.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
5.50A
Voltage Range
6 ~ 14VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
82500 Hrs @ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 260,93000 Kč1 260,93 Kč
101 007,37900 Kč10 073,79 Kč
30898,58833 Kč26 957,65 Kč
50853,84160 Kč42 692,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 260,93000 Kč
Unit Price with VAT:1 525,72530 Kč