
95613 | |
|---|---|
DigiKey Part Number | F9275-ND |
Manufacturer | |
Manufacturer Product Number | 95613 |
Description | SWITCH SELECTOR 3POS 20A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 20A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,79000 Kč | 1 250,79 Kč |
| 10 | 1 078,81300 Kč | 10 788,13 Kč |
| 25 | 1 016,93400 Kč | 25 423,35 Kč |
| 50 | 972,40060 Kč | 48 620,03 Kč |
| 100 | 929,73010 Kč | 92 973,01 Kč |
| Unit Price without VAT: | 1 250,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,45590 Kč |

