
95060-24 | |
|---|---|
DigiKey Part Number | 5346-95060-24-ND |
Manufacturer | |
Manufacturer Product Number | 95060-24 |
Description | SWITCH KEYLOCK 4POS 10A 12V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position 10A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95060-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Depth Behind Flange | 18.86mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,68000 Kč | 1 225,68 Kč |
| 5 | 1 052,07600 Kč | 5 260,38 Kč |
| 10 | 984,79000 Kč | 9 847,90 Kč |
| 25 | 901,98160 Kč | 22 549,54 Kč |
| 60 | 828,89367 Kč | 49 733,62 Kč |
| 120 | 774,88308 Kč | 92 985,97 Kč |
| Unit Price without VAT: | 1 225,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 483,07280 Kč |


