95060-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95060-01

DigiKey Part Number
F9238-ND
Manufacturer
Manufacturer Product Number
95060-01
Description
SWITCH KEYLOCK 4POS 5A 24V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Keylock Switch 4 Position 5A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
95060-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
4
Switch Function
On-Off-On-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
30°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 21.84mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1780,29000 Kč780,29 Kč
5669,93400 Kč3 349,67 Kč
10627,19100 Kč6 271,91 Kč
25574,60800 Kč14 365,20 Kč
50537,59740 Kč26 879,87 Kč
100502,78000 Kč50 278,00 Kč
250462,01608 Kč115 504,02 Kč
Manufacturers Standard Package
Unit Price without VAT:780,29000 Kč
Unit Price with VAT:944,15090 Kč