
9270 | |
|---|---|
DigiKey Part Number | F9232-ND |
Manufacturer | |
Manufacturer Product Number | 9270 |
Description | SWITCH MOM NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,00000 Kč | 251,00 Kč |
| 10 | 216,63200 Kč | 2 166,32 Kč |
| 25 | 204,26720 Kč | 5 106,68 Kč |
| 50 | 195,37300 Kč | 9 768,65 Kč |
| 100 | 186,84510 Kč | 18 684,51 Kč |
| 300 | 174,05963 Kč | 52 217,89 Kč |
| 500 | 168,40388 Kč | 84 201,94 Kč |
| 1 000 | 161,00861 Kč | 161 008,61 Kč |
| Unit Price without VAT: | 251,00000 Kč |
|---|---|
| Unit Price with VAT: | 303,71000 Kč |



