
9216-03 | |
|---|---|
DigiKey Part Number | F9219-ND |
Manufacturer | |
Manufacturer Product Number | 9216-03 |
Description | SWITCH MOM NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 35A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 10 | 459,22600 Kč | 4 592,26 Kč |
| 25 | 432,96200 Kč | 10 824,05 Kč |
| 50 | 414,05960 Kč | 20 702,98 Kč |
| 100 | 395,94880 Kč | 39 594,88 Kč |
| 250 | 373,16552 Kč | 93 291,38 Kč |
| 500 | 356,76610 Kč | 178 383,05 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |

