



880175 | |
|---|---|
DigiKey Part Number | F7085-ND |
Manufacturer | |
Manufacturer Product Number | 880175 |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 500A (DC) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 500A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 732,48000 Kč | 2 732,48 Kč |
| 5 | 2 344,04200 Kč | 11 720,21 Kč |
| 12 | 2 155,15833 Kč | 25 861,90 Kč |
| 36 | 1 937,88444 Kč | 69 763,84 Kč |
| 60 | 1 843,73967 Kč | 110 624,38 Kč |
| 108 | 1 841,63241 Kč | 198 896,30 Kč |
| Unit Price without VAT: | 2 732,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 306,30080 Kč |




