
8367 | |
|---|---|
DigiKey Part Number | 5346-8367-ND |
Manufacturer | |
Manufacturer Product Number | 8367 |
Description | NUT KNURLED AL 3/4"-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3/4"-20 Knurled Nut Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Knurled | |
Thread Size | 3/4"-20 | |
Thickness | 0.295" (7.50mm) | |
Width | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 58,96200 Kč | 294,81 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 50 | 45,12900 Kč | 2 256,45 Kč |
| 100 | 41,62640 Kč | 4 162,64 Kč |
| 250 | 37,39660 Kč | 9 349,15 Kč |
| 800 | 32,60518 Kč | 26 084,14 Kč |
| 1 600 | 30,02517 Kč | 48 040,27 Kč |
| 5 600 | 26,27375 Kč | 147 133,00 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |


