
75921-10 | |
|---|---|
DigiKey Part Number | F9016-ND |
Manufacturer | |
Manufacturer Product Number | 75921-10 |
Description | SWITCH SELECT 2POS SPST 400A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 400A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 75921-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 400A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 135,71000 Kč | 2 135,71 Kč |
| 5 | 1 832,49600 Kč | 9 162,48 Kč |
| 20 | 1 604,32050 Kč | 32 086,41 Kč |
| 40 | 1 500,28600 Kč | 60 011,44 Kč |
| 60 | 1 442,28967 Kč | 86 537,38 Kč |
| 100 | 1 372,07440 Kč | 137 207,44 Kč |
| Unit Price without VAT: | 2 135,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 584,20910 Kč |






