
75904 | |
|---|---|
DigiKey Part Number | F9005-ND |
Manufacturer | |
Manufacturer Product Number | 75904 |
Description | SWITCH SELECT 2POS DPST 175A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 175A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 75904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 67.56mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,32000 Kč | 1 879,32 Kč |
| 5 | 1 558,72400 Kč | 7 793,62 Kč |
| 20 | 1 325,34150 Kč | 26 506,83 Kč |
| 60 | 1 164,03817 Kč | 69 842,29 Kč |
| 100 | 1 095,33130 Kč | 109 533,13 Kč |
| Unit Price without VAT: | 1 879,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,97720 Kč |



