75601-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75601-14

DigiKey Part Number
F8999-ND
Manufacturer
Manufacturer Product Number
75601-14
Description
SWITCH SELECTOR 5POS 10A 16V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Selector Switch 5 Position 10A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
5
Switch Function
Off-On-On-On-On
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
16 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
20,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 950,08000 Kč2 950,08 Kč
52 530,55000 Kč12 652,75 Kč
102 367,72300 Kč23 677,23 Kč
402 070,44675 Kč82 817,87 Kč
802 004,39800 Kč160 351,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 950,08000 Kč
Unit Price with VAT:3 569,59680 Kč