
75226 | |
|---|---|
DigiKey Part Number | F8989-ND |
Manufacturer | |
Manufacturer Product Number | 75226 |
Description | SWITCH SELECTOR 3POS 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 10A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 29.41mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,32000 Kč | 804,32 Kč |
| 10 | 693,95500 Kč | 6 939,55 Kč |
| 25 | 654,20880 Kč | 16 355,22 Kč |
| 50 | 625,59760 Kč | 31 279,88 Kč |
| 120 | 591,17700 Kč | 70 941,24 Kč |
| 360 | 550,53058 Kč | 198 191,01 Kč |
| Unit Price without VAT: | 804,32000 Kč |
|---|---|
| Unit Price with VAT: | 973,22720 Kč |


