
75221-09 | |
|---|---|
DigiKey Part Number | F8988-ND |
Manufacturer | |
Manufacturer Product Number | 75221-09 |
Description | SWITCH SELECTOR 3POS 6A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 6A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Current Rating (Amps) | 6A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 35.05mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,02000 Kč | 1 150,02 Kč |
| 5 | 987,17600 Kč | 4 935,88 Kč |
| 10 | 924,04000 Kč | 9 240,40 Kč |
| 25 | 846,38120 Kč | 21 159,53 Kč |
| 90 | 747,84100 Kč | 67 305,69 Kč |
| 180 | 708,74078 Kč | 127 573,34 Kč |
| Unit Price without VAT: | 1 150,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,52420 Kč |


