
58328-11 | |
|---|---|
DigiKey Part Number | F8937-ND |
Manufacturer | |
Manufacturer Product Number | 58328-11 |
Description | SWITCH ROCKER SPST 25A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,28000 Kč | 574,28 Kč |
| 10 | 495,46200 Kč | 4 954,62 Kč |
| 25 | 467,12520 Kč | 11 678,13 Kč |
| 50 | 446,72020 Kč | 22 336,01 Kč |
| 100 | 427,17330 Kč | 42 717,33 Kč |
| 250 | 402,58140 Kč | 100 645,35 Kč |
| 500 | 384,88382 Kč | 192 441,91 Kč |
| Unit Price without VAT: | 574,28000 Kč |
|---|---|
| Unit Price with VAT: | 694,87880 Kč |




