
5584 | |
|---|---|
DigiKey Part Number | F8873-ND |
Manufacturer | |
Manufacturer Product Number | 5584 |
Description | SWITCH TOGGLE SPDT 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.53mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (DC) | Actuator Material Brass, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 271,58800 Kč | 2 715,88 Kč |
| 25 | 256,07480 Kč | 6 401,87 Kč |
| 50 | 244,91220 Kč | 12 245,61 Kč |
| 100 | 234,21800 Kč | 23 421,80 Kč |
| 250 | 220,76708 Kč | 55 191,77 Kč |
| 500 | 211,08450 Kč | 105 542,25 Kč |
| 1 000 | 201,80737 Kč | 201 807,37 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |


