
5570 | |
|---|---|
DigiKey Part Number | F8870-ND |
Manufacturer | |
Manufacturer Product Number | 5570 |
Description | SWITCH TOGGLE SPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 294,93800 Kč | 2 949,38 Kč |
| 25 | 278,08080 Kč | 6 952,02 Kč |
| 80 | 258,02600 Kč | 20 642,08 Kč |
| 160 | 246,74094 Kč | 39 478,55 Kč |
| 320 | 235,92959 Kč | 75 497,47 Kč |
| 560 | 227,53245 Kč | 127 418,17 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |





