
5520 | |
|---|---|
DigiKey Part Number | F8865-ND |
Manufacturer | |
Manufacturer Product Number | 5520 |
Description | SWITCH TOGGLE SPST 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 260,45900 Kč | 2 604,59 Kč |
| 25 | 245,57600 Kč | 6 139,40 Kč |
| 50 | 234,87520 Kč | 11 743,76 Kč |
| 100 | 224,61980 Kč | 22 461,98 Kč |
| 300 | 209,24087 Kč | 62 772,26 Kč |
| 500 | 202,43710 Kč | 101 218,55 Kč |
| 1 000 | 193,54172 Kč | 193 541,72 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |


