Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55054-04

DigiKey Part Number
F8839-ND
Manufacturer
Manufacturer Product Number
55054-04
Description
SWITCH TOGGLE DPDT 15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
38.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1870,16000 Kč870,16 Kč
10750,74100 Kč7 507,41 Kč
25707,72480 Kč17 693,12 Kč
50676,77400 Kč33 838,70 Kč
100647,11430 Kč64 711,43 Kč
250609,81132 Kč152 452,83 Kč
Manufacturers Standard Package
Unit Price without VAT:870,16000 Kč
Unit Price with VAT:1 052,89360 Kč