
55046 | |
|---|---|
DigiKey Part Number | F8834-ND |
Manufacturer | |
Manufacturer Product Number | 55046 |
Description | SWITCH TOGGLE DPDT 15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Polarity Reversing | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,26000 Kč | 714,26 Kč |
| 10 | 616,23500 Kč | 6 162,35 Kč |
| 25 | 580,95720 Kč | 14 523,93 Kč |
| 50 | 555,56940 Kč | 27 778,47 Kč |
| 100 | 531,23790 Kč | 53 123,79 Kč |
| 250 | 500,63404 Kč | 125 158,51 Kč |
| Unit Price without VAT: | 714,26000 Kč |
|---|---|
| Unit Price with VAT: | 864,25460 Kč |


