
55037 | |
|---|---|
DigiKey Part Number | F8833-ND |
Manufacturer | |
Manufacturer Product Number | 55037 |
Description | SWITCH TOGGLE SPST-NO 15A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 289,41500 Kč | 2 894,15 Kč |
| 25 | 272,87320 Kč | 6 821,83 Kč |
| 80 | 253,19388 Kč | 20 255,51 Kč |
| 160 | 242,12138 Kč | 38 739,42 Kč |
| 320 | 231,51344 Kč | 74 084,30 Kč |
| 560 | 223,27436 Kč | 125 033,64 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |

