


55021 | |
|---|---|
DigiKey Part Number | F8818-ND |
Manufacturer | |
Manufacturer Product Number | 55021 |
Description | SWITCH TOGGLE SPDT 15A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.46mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (DC) | Actuator Material Brass, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,39000 Kč | 395,39 Kč |
| 10 | 341,17600 Kč | 3 411,76 Kč |
| 25 | 321,67240 Kč | 8 041,81 Kč |
| 50 | 307,64160 Kč | 15 382,08 Kč |
| 100 | 294,19670 Kč | 29 419,67 Kč |
| 250 | 277,28532 Kč | 69 321,33 Kč |
| 500 | 265,11486 Kč | 132 557,43 Kč |
| Unit Price without VAT: | 395,39000 Kč |
|---|---|
| Unit Price with VAT: | 478,42190 Kč |





