54109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54109

DigiKey Part Number
F8801-ND
Manufacturer
Manufacturer Product Number
54109
Description
SWITCH TOGGLE SPST 25A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54109 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flatted
Actuator Length
17.46mm
Illumination
Illuminated
Illumination Type, Color
Incandescent, Red/White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Plastic
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,93000 Kč543,93 Kč
10469,31000 Kč4 693,10 Kč
25442,46240 Kč11 061,56 Kč
80410,50400 Kč32 840,32 Kč
160392,52069 Kč62 803,31 Kč
320375,29453 Kč120 094,25 Kč
560361,91114 Kč202 670,24 Kč
Manufacturers Standard Package
Unit Price without VAT:543,93000 Kč
Unit Price with VAT:658,15530 Kč