
11750 | |
|---|---|
DigiKey Part Number | F8468-ND |
Manufacturer | |
Manufacturer Product Number | 11750 |
Description | STOR AWAY 7POL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Holder Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Holder | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic, Glass Filled | |
Features | - | |
Color | Gray | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,11000 Kč | 363,11 Kč |
| 5 | 334,94800 Kč | 1 674,74 Kč |
| 10 | 316,86600 Kč | 3 168,66 Kč |
| 50 | 293,61380 Kč | 14 680,69 Kč |
| 100 | 291,58040 Kč | 29 158,04 Kč |
| 250 | 269,70944 Kč | 67 427,36 Kč |
| 500 | 248,23128 Kč | 124 115,64 Kč |
| Unit Price without VAT: | 363,11000 Kč |
|---|---|
| Unit Price with VAT: | 439,36310 Kč |



