XEL6060-472MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 256
Unit Price: 22,26000 Kč
Datasheet
4.7 µH Shielded Molded Inductor 12.1 A 15.02mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEL6060-472MEC

DigiKey Part Number
4652-XEL6060-472MEC-ND
Manufacturer
Manufacturer Product Number
XEL6060-472MEC
Description
FIXED IND 4.7UH 12.1A 15.02 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 12.1 A 15.02mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.4A
Shielding
Shielded
DC Resistance (DCR)
15.02mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.258" L x 0.250" W (6.56mm x 6.36mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.