
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Primary | 3.3V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 10.30mm L x 8.10mm W | |
Height - Seated (Max) | 5.97mm | |
Voltage - Isolation | 2500Vrms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,24000 Kč | 86,24 Kč |
300 | 74,19647 Kč | 22 258,94 Kč |
Unit Price without VAT: | 86,24000 Kč |
---|---|
Unit Price with VAT: | 104,35040 Kč |