Transceiver Module Ethernet 4.25Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8524P2BNV

DigiKey Part Number
775-FTLF8524P2BNV-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF8524P2BNV
Description
TXRX OPT SFP 4 GB/S 850NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 4.25Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Not For New Designs
Mounting Type
Pluggable, SFP
Data Rate
4.25Gbps
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 655,48000 Kč1 655,48 Kč
101 393,55300 Kč13 935,53 Kč
1001 339,67240 Kč133 967,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 655,48000 Kč
Unit Price with VAT:2 003,13080 Kč