
FTLF8519F2GCL | |
|---|---|
DigiKey Part Number | 775-FTLF8519F2GCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8519F2GCL |
Description | TXRX OPT SFF 2 GB/S 850NM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.125Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 352,48000 Kč | 1 352,48 Kč |
| 10 | 1 129,06200 Kč | 11 290,62 Kč |
| 100 | 1 000,53370 Kč | 100 053,37 Kč |
| Unit Price without VAT: | 1 352,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 636,50080 Kč |





