
FTL410QE4N | |
|---|---|
DigiKey Part Number | 775-FTL410QE4N-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QE4N |
Description | TRANSCEIVER QSFP 4X 10.5G 40G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.06 ~ 10.5Gbps 850nm 3.1V ~ 3.45V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.06 ~ 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.45V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 790,42000 Kč | 2 790,42 Kč |
| 10 | 2 397,23700 Kč | 23 972,37 Kč |
| Unit Price without VAT: | 2 790,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 376,40820 Kč |



