
FCBG110SD1C10 | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C10-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C10 |
Description | CABLE ASSY SFP+ M-M 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 32.81' (10.00m) Black |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Features Active, Pull Tab |
Series | Cable Type Round |
Packaging Box | Usage External |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors SFP+ | Color Black |
Number of Positions 20 | Frequency - Max 10Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,36000 Kč | 1 480,36 Kč |
| 10 | 1 258,22100 Kč | 12 582,21 Kč |
| 25 | 1 179,49960 Kč | 29 487,49 Kč |
| 50 | 1 123,25020 Kč | 56 162,51 Kč |
| 100 | 1 069,70950 Kč | 106 970,95 Kč |
| Unit Price without VAT: | 1 480,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,23560 Kč |





