
CM35-1.9-05AC | |
|---|---|
DigiKey Part Number | 1681-1098-ND |
Manufacturer | |
Manufacturer Product Number | CM35-1.9-05AC |
Description | TEM 12.19X5.99X1.65MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.2W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
Category | Height 1.65mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 1.9 A |
Packaging Box | Voltage - Max 4.2 V |
Part Status Active | Resistance 1.87 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Rectangular - 12.19mm L x 5.99mm W | Features Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) |
Qmax @ Th 5.2W @ 27°C | Base Product Number |
Delta Tmax @ Th 71°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,28000 Kč | 1 045,28 Kč |
| Unit Price without VAT: | 1 045,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,78880 Kč |

