
VSTP0740-102 | |
|---|---|
DigiKey Part Number | 4044-VSTP0740-102TR-ND - Tape & Reel (TR) 4044-VSTP0740-102CT-ND - Cut Tape (CT) 4044-VSTP0740-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0740-102 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3.6A DCR 19.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Inductance @ Frequency | 9.4 µH @ 100 kHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 19.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,53520 Kč | 563,38 Kč |
| 50 | 21,25000 Kč | 1 062,50 Kč |
| 100 | 20,03420 Kč | 2 003,42 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,66982 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,54283 Kč | 31 085,66 Kč |
| 4 000 | 14,65960 Kč | 58 638,40 Kč |
| 6 000 | 14,43613 Kč | 86 616,78 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

