
VSRU2716-150K | |
|---|---|
DigiKey Part Number | 4044-VSRU2716-150KTR-ND - Tape & Reel (TR) 4044-VSRU2716-150KCT-ND - Cut Tape (CT) 4044-VSRU2716-150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2716-150K |
Description | FIXED IND 15UH 33.1A 2.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 33.1 A 2.3mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2716-150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.665" (16.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 145,28500 Kč | 1 452,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 123,95277 Kč | 8 056,93 Kč |
| 130 | 116,89100 Kč | 15 195,83 Kč |
| 195 | 112,95415 Kč | 22 026,06 Kč |
| 325 | 108,18557 Kč | 35 160,31 Kč |
| 455 | 105,15890 Kč | 47 847,30 Kč |
| 650 | 104,99000 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |

