
VSRU2716-100K | |
|---|---|
DigiKey Part Number | 4044-VSRU2716-100KTR-ND - Tape & Reel (TR) 4044-VSRU2716-100KCT-ND - Cut Tape (CT) 4044-VSRU2716-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2716-100K |
Description | FIXED IND 10UH 33.1A 2.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 33.1 A 2.3mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2716-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.665" (16.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 123,17400 Kč | 1 231,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 105,09662 Kč | 6 831,28 Kč |
| 130 | 99,10569 Kč | 12 883,74 Kč |
| 195 | 95,76595 Kč | 18 674,36 Kč |
| 325 | 91,72055 Kč | 29 809,18 Kč |
| 455 | 89,15290 Kč | 40 564,57 Kč |
| 650 | 87,40402 Kč | 56 812,61 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |

