
VSRU2714-3R3K | |
|---|---|
DigiKey Part Number | 4044-VSRU2714-3R3KTR-ND - Tape & Reel (TR) 4044-VSRU2714-3R3KCT-ND - Cut Tape (CT) 4044-VSRU2714-3R3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2714-3R3K |
Description | FIXED IND 3.3UH 42.5A 1.06 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 42.5 A 1.06mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2714-3R3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.587" (14.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 135,43700 Kč | 1 354,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 113,53875 Kč | 9 083,10 Kč |
| 160 | 107,07144 Kč | 17 131,43 Kč |
| 240 | 103,46500 Kč | 24 831,60 Kč |
| 400 | 99,09848 Kč | 39 639,39 Kč |
| 560 | 97,11575 Kč | 54 384,82 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |

