
VSRU2713-2R2K | |
|---|---|
DigiKey Part Number | 4044-VSRU2713-2R2KTR-ND - Tape & Reel (TR) 4044-VSRU2713-2R2KCT-ND - Cut Tape (CT) 4044-VSRU2713-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2713-2R2K |
Description | AUTOMOTIVE SMD HICURRENT PWR IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 47.3 A 0.82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2713-2R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.094" L x 1.016" W (27.80mm x 25.80mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,23000 Kč | 145,23 Kč |
| 10 | 119,40600 Kč | 1 194,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 100,10288 Kč | 8 008,23 Kč |
| 160 | 94,40075 Kč | 15 104,12 Kč |
| 240 | 91,22046 Kč | 21 892,91 Kč |
| 400 | 87,36908 Kč | 34 947,63 Kč |
| 560 | 84,92414 Kč | 47 557,52 Kč |
| 800 | 84,52438 Kč | 67 619,50 Kč |
| Unit Price without VAT: | 145,23000 Kč |
|---|---|
| Unit Price with VAT: | 175,72830 Kč |

